211401-7
RECEPT,SZ 13-7,CPC
Easily connect power cables with this CPC receptacle, designed for size 13-7 applications. Featuring a durable nylon and thermoplastic housing in sleek black, it ensures reliable performance in various environments. With a cable mount setup, installation is simple and hassle-free. This connector boasts a 600 V DC voltage rating and UL 94V-0 flammability standard compliance, guaranteeing safety and efficiency. Its seven-pin configuration accommodates multiple connections, while the wide operating temperature range of -55 to 105°C (-67 to 221°F) makes it suitable for diverse applications. Ideal for power transmission, this CPC receptacle is an essential component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 211401-7 |
Color: | Black |
Series: | AMP CPC |
Housing Material: | Nylon, Thermoplastic |
Mount Type: | Cable Mount (Free-Hanging) |
Voltage: | 600 V DC |
Shell Size: | 13 |
Contact Type: | Pin |
Number of Positions: | 7 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP211401-7 |
Keying: | A |
Number of Signal Positions: | 7 |
Reverse Numbering: | Without |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Contact Protection: | With |
null: | 600 VAC |
Operating Voltage: | 600 VAC |
Body Orientation: | Straight |
VDE Tested: | Yes |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 3/4 - 20 UNEF-2A |
Panel Mount Feature: | Without |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | No |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |