211401-8
RECEPT,SZ 13-7,CPC
Easily connect power sources with our CPC Receptacle, designed for seamless integration in panel-mounted applications. With a black nylon housing and straight body orientation, this male connector ensures reliable performance in a wide range of environments. Featuring seven gold-plated pin contacts, it offers secure and efficient power transmission. UL 94V-0 certified for superior safety, it can handle voltages up to 600 V DC. Operating smoothly in temperatures ranging from -55 to 105°C (-67 to 221°F), this housing is ideal for demanding industrial settings. RoHS compliant, it meets strict environmental standards. Explore our Circular Power Connector series for more high-quality connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 211401-8 |
Color: | Black |
Series: | AMP CPC |
Gender: | Male |
Housing Material: | Nylon, Thermoplastic |
Number of Contacts: | 7 |
Mount Type: | Panel Mount |
Body Orientation: | Straight |
Voltage: | 600 V DC |
Shell Size: | 13 |
Contact Type: | Pin |
Number of Positions: | 7 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP211401-8 |
Keying: | A |
Number of Signal Positions: | 7 |
Reverse Numbering: | Without |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Contact Protection: | With |
null: | 600 VAC |
Operating Voltage: | 600 VAC |
Body Orientation: | Straight |
VDE Tested: | Yes |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 3/4 - 20 UNEF-2A |
Panel Mount Feature Type: | Flange with Mounting Holes |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | No |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |