| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 211635-4 |
| Amperage: | 7.5 A |
| Gender: | Receptacle |
| Number of Contacts: | 25 |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 3 |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Shell Plating: | Gold |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 25 |
| GPL: | 243 |
| Shell Material: | Brass |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4895 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Crimp Snap-In |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Copper Alloy |
| Power Signal Coax Combination: | No |
| Insert Arrangement: | MS18275-1 |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 211635-4 |
| SKU: | AMP211635-4 |
211635-4
Specifications
Detailed Description
Enhance connectivity with our HD109 25 POS GMT ASY RCPT, a high-performance receptacle designed for seamless signal transmission. Featuring 25 gold-plated contact sockets in a rugged brass shell, it ensures reliable operation in demanding environments. With a 7.5 A amperage rating and a pitch of 2.77 mm, this connector is ideal for aerospace, defense, and marine applications. Its crimp snap-in contact style and copper alloy retainer clip guarantee secure and efficient wire termination. RoHS compliant and operating within a wide temperature range, this connector meets stringent quality standards for peace of mind. Perfect for cable-to-cable installations, it offers exceptional performance in power and signal transmission. Elevate your connectivity solutions with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 206793-1 | ![]() |


