211769-4

17-9 CPC RECEPT REV SEX

Elevate your power connectivity with our Circular Power Connector Housing, part of the AMP CPC series. Designed for high-performance applications, this black panel mount connector boasts a durable construction of UL 94V-0 rated thermoplastic Nylon 6/6, ensuring reliable operation in harsh environments. With a voltage rating of 600 V DC and a contact type of Socket, it offers secure and efficient power transmission. Its shell size 17 and all-plastic shell type make it versatile for various installations. Featuring 9 positions and meeting RoHS compliance, this connector is perfect for industrial and commercial use. Operating smoothly in temperatures ranging from -55 to 105 °C (-67 to 221 °F), it guarantees optimal performance even in extreme conditions. Upgrade to our Circular Power Connector Housing and experience seamless power connectivity like never before.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 211769-4
Color: Black
Series: AMP CPC
Housing Material: Nylon 6/6, Thermoplastic
Mount Type: Panel Mount
Voltage: 600 V DC
Shell Size: 17
Contact Type: Socket
Number of Positions: 9
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Shell Type: All Plastic
Product: Circular Power Connectors
Product Type: Housing
Material Flammability Standard: UL 94V-0
SKU: AMP211769-4
Keying: A
Number of Signal Positions: 9
Reverse Numbering: Without
Number of Power Positions: 0
Reverse Gender: Yes
Contact Protection: With
null: 600 VAC
Operating Voltage: 600 VAC
Body Orientation: Straight
VDE Tested: Yes
Mating Alignment Type: Keyed
Mating Retention Type: Threaded Coupling
Screw and Hole Thread Size: 15/16-20 UNEF-2A
Panel Mount Feature Type: Flange with Mounting Holes
Panel Mount Feature: With
Mating Alignment: With
Mating Retention: With
Circuit Application: Power & Signal
Shielded: No
Connector and Contact Terminates To: Wire & Cable
Connector System: Wire-to-Wire
Sealable: No
Connector and Housing Type: Receptacle
Fluid Resistance: None

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: