| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 211769-5 |
| Color: | Black |
| Series: | AMP CPC |
| Gender: | Female |
| Housing Material: | Nylon, Thermoplastic |
| Number of Contacts: | 9 |
| Mount Type: | Panel Mount |
| Body Orientation: | Straight |
| Voltage: | 600 V DC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Number of Positions: | 9 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shell Type: | All Plastic |
| Product: | Circular Power Connectors |
| Product Type: | Housing |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP211769-5 |
211769-5
Specifications
Detailed Description
Enhance your power connections with our Panel Mount Circular Power Connector, designed for seamless integration in demanding environments. This female connector, part of our AMP CPC series, boasts a sleek black housing made of UL 94V-0 rated Nylon Thermoplastic, ensuring both durability and safety. With nine socket contacts and a 600V DC voltage rating, it's perfect for high-power applications. The straight body orientation and panel mount shell size 17 make installation a breeze. Operating between -55°C to 105°C (-67°F to 221°F), this connector is built to withstand extreme conditions. RoHS compliant and featuring all-plastic construction, it's an environmentally friendly choice for your connectivity needs. Elevate your setups with this reliable housing component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/10/2021 | E-21-004947 - Product Improvement. Delete the existing AMP logo molded into the housing. Add a molded TE logo close to the molded part number where possible. The molded TE logo and molded part number may be located on any flange edge of receptacles or body of plugs. | Download | |||
| 11/15/2018 | E-18-006440 - Product Improvement. Mark connectors 211769-5 and 787610-1 with the part number, date code and country of origin. No changes are being made to part numbers 211769-1, 211769-2, 211769-3 or 211769-4 other than the part revision. | Download | |||
| 08/15/2012 | E-12-008765 - Replace molded in AMP logo with molded in TE logo and relocate logo to be adjacent to existing molded in housing part number on flange. No changes will be made to the following housing part numbers other than a revision level change: 206036-2,-3,-5, 206043-3,-5, 206151-2,-4, 206306-2,-4, 206430-2,-4, 206705-1,-3, 206838-3,-8, 207003-7, 211398-2, 211769-3. | Download | |||

