| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2118309-8 |
| Gain: | 3.7 dB |
| VSWR: | 2:1 |
| Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee |
| Band Type: | Dual Band |
| Impedance: | 50 Ω |
| Antenna Type: | PCB, Thin PCB |
| Polarization: | Linear |
| Directionality: | Omnidirectional |
| Mounting Style: | Adhesive |
| Antenna Termination Type: | MHF, MHF1, U.FL, UMCC |
| Application: | Bluetooth, Wi-Fi |
| SKU: | AMP2118309-8 |
2118309-8
| Heilind Number: | AMP2118309-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2118309-8 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
PCB Antenna, Dual Band, Wi-Fi, Internal/Embedded Mount, Adhesive, MHF / MHF1 / U.FL, Omnidirectional, Single Port, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Stay connected with our high-performance internal/embedded PCB Antenna, perfect for a range of wireless applications. This dual-band antenna supports Wi-Fi, ZigBee, and various 802.11 protocols, ensuring versatile compatibility. Offering a gain of 3.7 dB and a VSWR of 2:1, it guarantees reliable signal strength and quality. With linear polarization and omnidirectional directionality, it provides consistent coverage in all directions. The adhesive mounting style makes installation easy, while the choice of MHF, MHF1, U.FL, or UMCC antenna termination allows for seamless integration. Ideal for Bluetooth, Wi-Fi, and other wireless technologies, this antenna is a must-have for efficient connectivity solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2337019-1 | ![]() |


