| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2118326-1 |
| Gain: | 2.4 dB |
| VSWR: | 2.5:1 |
| Band Type: | Single Band |
| Impedance: | 50 Ω |
| Antenna Type: | PCB, Thin PCB |
| Polarization: | Linear |
| Directionality: | Omnidirectional |
| Mounting Style: | Adhesive |
| Frequency Range: | 4900 - 5875 MHz |
| Center Frequency: | 5387.5 MHz |
| Antenna Termination Type: | MHF, MHF1, U.FL, UMCC |
| Application: | Wi-Fi |
| SKU: | AMP2118326-1 |
2118326-1
| Heilind Number: | AMP2118326-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2118326-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
PCB Antenna, Single Band, Wi-Fi, Internal/Embedded Mount, Adhesive, MHF / MHF1 / U.FL, Omnidirectional, Single Port, Gain 0 < 3 dBi
More >>Specifications
Detailed Description
Ensure seamless Wi-Fi connectivity with this RoHS-compliant PCB antenna, boasting a gain of 2.4 dB for enhanced signal strength. Operating within the 4900-5875 MHz frequency range, this single-band antenna offers reliable performance for Wi-Fi applications. Designed for internal/embedded mounting with an adhesive backing, it features a 50 Ω impedance and linear polarization, ensuring compatibility with various devices. With a compact form factor and omnidirectional directionality, this antenna is ideal for achieving consistent wireless connectivity. The MHF/MHF1/U.FL/UMCC antenna termination options further enhance its versatility, making it a must-have for wireless communication systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2337019-1 | ![]() |


