| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2118899-2 |
| Gain: | 14 dB |
| VSWR: | 2:1 |
| Band Type: | Dual Band |
| Impedance: | 50 Ω |
| Antenna Type: | PCB |
| Polarization: | Linear |
| Directionality: | Omnidirectional |
| Mounting Style: | Connector |
| Frequency Range: | 2400 - 2485 MHz, 5150 - 5875 MHz |
| Center Frequency: | 2442.5 MHz, 5512.5 MHz |
| Antenna Termination Type: | MHF, MHF1, U.FL, UMCC |
| Application: | Bluetooth, Wi-Fi |
| SKU: | AMP2118899-2 |
2118899-2
| Heilind Number: | AMP2118899-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2118899-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
PCB Antenna, Dual Band, Wi-Fi, Internal/Embedded Mount, Connector, MHF / MHF1 / U.FL, Omnidirectional, Single Port, Gain > 6 dBi
More >>Specifications
Detailed Description
Enhance your wireless connectivity with this high-performance PCB antenna, designed for dual-band operation in the 2.4GHz and 5GHz frequency ranges. With a gain of 14 dB and a VSWR of 2:1, it ensures optimal signal strength and efficiency. Its omnidirectional design and linear polarization offer seamless coverage in all directions, making it ideal for Wi-Fi and Bluetooth applications. Featuring a compact internal/embedded mount with connector compatibility for MHF, MHF1, U.FL, and UMCC, it offers versatile installation options. Whether for consumer electronics or industrial use, this antenna guarantees reliable and consistent performance, with a center frequency of 2442.5 MHz and 5512.5 MHz. Stay connected with confidence, thanks to this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2337019-1 | ![]() |


