2118899-3

Heilind Number:AMP2118899-3
Manufacturer:TE Connectivity
Manufacturer Number:2118899-3
Datasheet:Material Declaration (XLSX)
ECAD Model:
3D Model

Description:

PCB Antenna, Dual Band, Wi-Fi, Internal/Embedded Mount, Connector, MHF / MHF1 / U.FL, Omnidirectional, Single Port, Gain > 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2118899-3
Gain:14 dB
VSWR:2:1
Band Type:Dual Band
Impedance:50 Ω
Antenna Type:PCB
Polarization:Linear
Directionality:Omnidirectional
Mounting Style:Connector
Frequency Range:2400 - 2485 MHz, 5150 - 5875 MHz
Center Frequency:2442.5 MHz, 5512.5 MHz
Antenna Termination Type:MHF, MHF1, U.FL, UMCC
Application:Bluetooth, Wi-Fi
SKU:AMP2118899-3

Detailed Description

Enhance your connectivity with this Dual Band PCB Antenna, designed for optimal performance in Wi-Fi and Bluetooth applications. Offering a gain of 14 dB, it ensures strong signal reception, while its linear polarization and omnidirectional directionality guarantee seamless coverage. With a VSWR of 2:1 and impedance of 50 Ω, this antenna operates efficiently within the 2400 - 2485 MHz and 5150 - 5875 MHz frequency ranges. Perfect for internal/embedded mounting, it features a connector termination option, compatible with MHF, MHF1, U.FL, and UMCC connectors. Whether for personal or professional use, this antenna is a reliable choice for achieving superior wireless connectivity.