| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2118899-4 |
| Gain: | 14 dB |
| VSWR: | 2:1 |
| Band Type: | Dual Band |
| Impedance: | 50 Ω |
| Antenna Type: | PCB |
| Polarization: | Linear |
| Directionality: | Omnidirectional |
| Mounting Style: | Connector |
| Frequency Range: | 2400 - 2485 MHz, 5150 - 5875 MHz |
| Center Frequency: | 2442.5 MHz, 5512.5 MHz |
| Antenna Termination Type: | MHF, MHF1, U.FL, UMCC |
| Application: | Bluetooth, Wi-Fi |
| SKU: | AMP2118899-4 |
2118899-4
| Heilind Number: | AMP2118899-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2118899-4 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Description:
PCB Antenna, Dual Band, Wi-Fi, Internal/Embedded Mount, Connector, MHF / MHF1 / U.FL, Omnidirectional, Single Port, Gain > 6 dBi
More >>Specifications
Detailed Description
Elevate your wireless connectivity with this high-performance Dual Band PCB Antenna. Designed for optimal Wi-Fi reception, it boasts a 14 dB gain and a 2:1 VSWR ratio for seamless signal transmission. With a frequency range spanning 2400 to 2485 MHz and 5150 to 5875 MHz, this antenna ensures reliable communication across various channels. Its omnidirectional polarization and linear directionality guarantee widespread coverage, making it ideal for applications such as Bluetooth and Wi-Fi. The internal/embedded mount with a connector option (MHF/MHF1/U.FL) offers versatile installation possibilities, while the 50 Ω impedance ensures efficient signal transfer. Whether for commercial or consumer use, this antenna is a must-have for enhancing connectivity performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2334884-1 | ![]() |


