2118907-1

PCB Antenna, Triple Band, Wi-Fi, Internal/Embedded Mount, Adhesive, MHF / MHF1 / U.FL, Omnidirectional, Single Port, Gain 3 < 6 dBi

Enhance your connectivity with this RoHS-compliant Triple Band PCB Antenna, designed for seamless integration into your device. With a gain of 4.4 dB and VSWR of 1.8:1, it ensures reliable performance across ZigBee, Bluetooth, and various 802.11 protocols. Operating in the 2320-3840 MHz, 5150-5875 MHz, and 5925-7125 MHz frequency ranges, it offers wide coverage for Wi-Fi and other wireless applications. Featuring an adhesive mounting style and impedance of 50 Ω, this omnidirectional antenna is suitable for internal/embedded use. With MHF, MHF1, U.FL, and UMCC antenna terminations, it caters to diverse connectivity needs. Ideal for Bluetooth and Wi-Fi applications, it boasts a gain of 3-6 dBi, making it a versatile choice for reliable wireless communication.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2118907-1
Gain:4.4 dB
VSWR:1.8:1
Protocol:802.11a, 802.11ac, 802.11ad, 802.11ax, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee
Band Type:Triple Band
Impedance:50 Ω
Antenna Type:PCB
Polarization:Linear
Directionality:Omnidirectional
Mounting Style:Adhesive
Frequency Range:2320 - 3840 MHz, 5150 - 5875 MHz, 5925 - 7125 MHz
Center Frequency:3080 MHz, 5512.5 MHz, 6525 MHz
Antenna Termination Type:MHF, MHF1, U.FL, UMCC
Application:Bluetooth, Wi-Fi
SKU:AMP2118907-1
Product Weight:2.08 g / .073 oz
Antenna Style:Embedded
Antenna Type:PCB
Number of Ports:1
Product Height:.34 mm / .013 in
Product Length:29.6 mm / 1.165 in
Product Width:41.24 mm / 1.623 in
Cable Length:.12 m / .39 ft
Impedance:50 Ω
VSWR (Max):<1.8:1
Antenna Operation:Passive
Wireless Application:Bluetooth / Wi-Fi / WLAN / ZigBee
Mounting Type:Adhesive
Polarization:Linear
Wireless Standard:802.11 a/b/g/n/ac/ad/ax, Bluetooth, ZigBee & Wi-Fi
Precision Level:Standard
Antenna Connector Type:MHF Compatible
Frequency Band:5150 - 5875 MHz / 5925 - 7125 MHz / 2320 - 3840 MHz
Gain (Max):4.4 dB
Supplier Product:Antennas

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: