2118907-4

Heilind Number:AMP2118907-4
Manufacturer:TE Connectivity
Manufacturer Number:2118907-4
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

PCB Antenna, Triple Band, Wi-Fi, Internal/Embedded Mount, Adhesive, MHF / MHF1 / U.FL, Omnidirectional, Single Port, Gain 3 < 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2118907-4
Gain:5 dB
VSWR:2:1
Protocol:802.11a, 802.11ac, 802.11ad, 802.11ax, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee
Band Type:Triple Band
Impedance:50 Ω
Antenna Type:PCB
Polarization:Linear
Directionality:Omnidirectional
Mounting Style:Adhesive
Frequency Range:2370 - 3570 MHz, 5150 - 5875 MHz, 5925 - 7125 MHz
Center Frequency:2970 MHz, 5512.5 MHz, 6525 MHz
Antenna Termination Type:MHF, MHF1, U.FL, UMCC
Application:Bluetooth, Wi-Fi
SKU:AMP2118907-4

Detailed Description

Ensure seamless connectivity with our Triple Band PCB Antenna, designed for ZigBee, Bluetooth, and various Wi-Fi protocols. With a gain of 5 dB and VSWR of 2:1, this RoHS-compliant antenna operates efficiently in the 2370-3570 MHz, 5150-5875 MHz, and 5925-7125 MHz frequency ranges. Its omnidirectional polarization and linear directionality make it ideal for internal/embedded mounting using adhesive. Featuring MHF, MHF1, U.FL, and UMCC terminations, it guarantees compatibility with a range of devices. Perfect for Bluetooth and Wi-Fi applications, this antenna ensures reliable performance with its impedance of 50 Ω. Elevate your connectivity experience with this high-quality, single-port antenna.