| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2118907-6 |
| Gain: | 3.6 dB |
| VSWR: | 2:1 |
| Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11ax, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee |
| Band Type: | Triple Band |
| Impedance: | 50 Ω |
| Antenna Type: | PCB |
| Polarization: | Linear |
| Directionality: | Omnidirectional |
| Mounting Style: | Adhesive |
| Frequency Range: | 2400 - 3690 MHz, 5150 - 5875 MHz, 5925 - 7125 MHz |
| Center Frequency: | 3045 MHz, 5512.5 MHz, 6525 MHz |
| Antenna Termination Type: | MHF4 |
| Application: | Bluetooth, Wi-Fi |
| SKU: | AMP2118907-6 |
2118907-6
| Heilind Number: | AMP2118907-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2118907-6 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Description:
PCB Antenna, Triple Band, Wi-Fi, Internal/Embedded Mount, Adhesive, MHF4, Omnidirectional, Single Port, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Ensure seamless wireless connectivity with this ROHS-compliant PCB Antenna, designed for triple band operation in ZigBee, Bluetooth, and various 802.11 protocols. Offering a gain of 3.6 dB and VSWR of 2:1, it guarantees efficient signal transmission across a wide frequency range of 2400-3690 MHz, 5150-5875 MHz, and 5925-7125 MHz. With a 50 Ω impedance and linear polarization, this omnidirectional antenna, featuring an internal/embedded adhesive mount and MHF4 termination, is ideal for Bluetooth and Wi-Fi applications. Its compact design, centering at 3045 MHz, 5512.5 MHz, and 6525 MHz, ensures high performance in various wireless environments. Perfect for enhancing connectivity in diverse settings, this antenna is a vital component for modern communication systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2334884-1 | ![]() |


