2118909-1
PCB Antenna, Triple Band, Wi-Fi, Internal/Embedded Mount, Adhesive, U.FL / MHF1 / UMCC, Omnidirectional, Single Port, Gain 3 < 6 dBi
Stay connected with our RoHS-compliant Triple Band PCB Antenna, designed for seamless integration in your wireless devices. With a gain of 4.2 dB and VSWR of 2:1, 2.5:1, it ensures optimal signal reception across ZigBee, Bluetooth, and various 802.11 standards. Operating at frequencies ranging from 2300 to 7125 MHz, including popular bands like 2.4 GHz and 5 GHz, it offers versatile coverage for Wi-Fi and Bluetooth applications. The omni-directional, linearly polarized design, along with adhesive mounting, simplifies installation in internal/embedded setups. Featuring a standard 50 Ω impedance and compatibility with MHF, MHF1, U.FL, and UMCC terminations, it guarantees seamless connectivity with your RF circuitry. Ideal for space-constrained environments, this high-performance antenna delivers a gain of 3 to 6 dBi, making it a reliable choice for wireless communication systems. Explore our full range of antennas and passive components for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2118909-1 |
Gain: | 4.2 dB |
VSWR: | 2:1, 2.5:1 |
Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11ax, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee |
Band Type: | Triple Band |
Impedance: | 50 Ω |
Antenna Type: | PCB |
Polarization: | Linear |
Directionality: | Omnidirectional |
Mounting Style: | Adhesive |
Frequency Range: | 2300 - 2700 MHz, 5150 - 5875 MHz, 5925 - 7125 MHz |
Center Frequency: | 2500 MHz, 5512.5 MHz, 6525 MHz |
Application: | Bluetooth, Wi-Fi |
Antenna Termination Type: | MHF, MHF1, U.FL, UMCC |
SKU: | AMP2118909-1 |
Product Weight: | 1.52 g / .053 oz |
Antenna Style: | Embedded |
Antenna Type: | PCB |
Number of Ports: | 1 |
Product Height: | 1 mm / .039 in |
Product Length: | 40 mm / 4.559 in |
Product Width: | 8 mm / .314 in |
Cable Length: | .12 m / .39 ft |
Impedance: | 50 Ω |
VSWR (Max): | <2.5:1 / < 2.0:1 |
Antenna Operation: | Passive |
Wireless Application: | Bluetooth / Wi-Fi / WLAN / ZigBee |
Mounting Type: | Adhesive |
Polarization: | Linear |
Wireless Standard: | 802.11 a/b/g/n/ac/ad/ax, Bluetooth, ZigBee & Wi-Fi |
Precision Level: | Standard |
Antenna Connector Type: | MHF Compatible |
Frequency Band: | 2300 - 2700 MHz / 5150 - 5875 MHz / 5925 - 7125 MHz |
Gain (Max): | 4.2 dB |
Supplier Product: | Antennas |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |