2119118-1

SDE Commercial Tool & Die

Enhance your crimping capabilities with the SDE Commercial Tool & Die, a high-performance PRO-CRIMPER Hand Tool designed for precision and efficiency. This essential tool, suitable for industrial and commercial use, offers versatile functionality with its Removable/Interchangeable die set feature. Powered by battery, electric, or manual operation, it ensures seamless crimping of connectors for various applications. Rest assured, this tool complies with RoHS standards, making it a reliable and eco-friendly choice. Elevate your tool kit with this Portable Crimp Tool, a must-have for professionals in the field.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2119118-1
Tool Type:PRO-CRIMPER Hand Tool
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Removable/Interchangeable
SKU:AMP2119118-1
Certification:Upon Request for Fee
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Operator Releasable & Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Commercial Crimp Tooling
Part Alias:EH0427-000,AMP-0-2119118-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: