2119118-2

SDE Commercial Tool & Die

Elevate your crimping capabilities with the SDE Commercial Tool & Die, a premium PRO-CRIMPER Hand Tool designed for professional use. This versatile tool, part of our Portable Crimp Tools collection, offers exceptional performance with its battery, electric, and manual power options. Featuring removable/interchangeable die sets, it ensures maximum efficiency and convenience for various crimping tasks. Rest assured, this tool is RoHS compliant, meeting strict environmental standards. Upgrade your toolbox with this essential for seamless connector installations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2119118-2
Tool Type:PRO-CRIMPER Hand Tool
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Removable/Interchangeable
SKU:AMP2119118-2
Certification:Upon Request for Fee
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Operator Releasable & Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Commercial Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: