2119142-1
CERTI-CRIMP II TOOL D1000-2L
The CERTI-CRIMP II TOOL D1000-2L is a versatile Straight Action Hand Tool designed for efficient crimping of connectors. It offers battery, electric, and manual power options, making it suitable for various applications. With a fixed die set in the tool, it ensures precise and consistent crimps every time. This tool is a reliable choice for professionals in the field, offering RoHS compliance for environmentally conscious operations. Made for convenience and quality, it is an essential addition to any toolbox.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2119142-1 |
Tool Type: | CERTI-CRIMP II, Straight Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP2119142-1 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/29/2016 | E-16-000136 - Product Improvement. Remove TE Logo due to Commscope request. | Download |
03/30/2015 | E-15-002600 - Product Improvement. Removed internal ejector. Not need on flip locator tools. | Download |
06/18/2014 | E-14-008682 - Product Improvement. Revise flip locator to eliminate stress crack. | Download |
05/27/2014 | E-14-007452 - Product Improvement. Reduced the length of the pivot hole in the plastic ?ip locator for less insertion force. | Download |