2119143-1
CERTI-CRIMP II TOOL D1000-L
The CERTI-CRIMP II TOOL D1000-L is an essential tool for precise and efficient crimping tasks. This Straight Action Hand Tool, suitable for various connectors, offers reliable performance with its fixed die set. Whether you prefer manual, electric, or battery-powered operation, this versatile tool is up for the task. With its RoHS compliance, you can trust in both its quality and environmental responsibility. Perfect for professionals in the field, this tool is a must-have for any connector crimping job.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2119143-1 |
Tool Type: | CERTI-CRIMP II, Straight Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP2119143-1 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/18/2014 | E-14-008682 - Product Improvement. Revise flip locator to eliminate stress crack. | Download |
05/27/2014 | E-14-007452 - Product Improvement. Reduced the length of the pivot hole in the plastic ?ip locator for less insertion force. | Download |