2119144-1
CERTI-CRIIMP II TOOL D1000-S
Introducing the CERTI-CRIMP II TOOL D1000-S, a versatile Straight Action Hand Tool designed for seamless crimping operations. This essential tool is a must-have for professionals working with connectors, offering precise and efficient performance every time. Powered by battery, electric, or manual operation, it ensures flexibility in various work environments. The fixed die set type guarantees consistent results, while its RoHS compliance underscores our commitment to environmental responsibility. Elevate your crimping experience with this reliable and high-quality tool, a cornerstone in our extensive range of Portable Crimp Tools.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2119144-1 |
Tool Type: | CERTI-CRIMP II, Straight Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP2119144-1 |
Certification: | Yes |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/18/2014 | E-14-008682 - Product Improvement. Revise flip locator to eliminate stress crack. | Download |
05/27/2014 | E-14-007452 - Product Improvement. Reduced the length of the pivot hole in the plastic ?ip locator for less insertion force. | Download |