2119501-1
SDE COMM. TOOL & DIE (SEAL)
Elevate your crimping capabilities with our SDE COMM. TOOL & DIE (SEAL) Crimper. This essential hand tool is designed for precision performance in sealing connectors, offering seamless functionality for professional use. Featuring a removable/interchangeable die set, it ensures versatility and efficiency in your crimping tasks. Whether working on-site or in the workshop, this portable tool is a must-have for any technician. Crafted with top-quality materials, it guarantees durability and reliability for long-term use. Upgrade your toolkit with this high-performance Crimper and experience seamless connectivity solutions every time.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2119501-1 |
Tool Type: | PRO-CRIMPER Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP2119501-1 |
Certification: | Cannot be Certified |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Operator Releasable & Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Commercial Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |