2120337-1
SINGLE WIRE SEAL
Enhance your MotorMan series connectors with our Single Wire Seal, a vital Cable Seal accessory designed for rugged industrial environments. With a durable construction in black, it ensures reliable performance, sealing cables with diameters ranging from .512 to .657 inches (13-16.7 mm). Operating flawlessly in temperatures from -40 to 85°C, this component guarantees secure connections in harsh conditions. Each package contains 100 loose pieces, meeting your bulk sealing needs efficiently. RoHS compliant and ECCN classified as EAR99, it offers peace of mind in terms of environmental responsibility and international trade regulations. Perfect for terminating wires and cables, it's an essential component in maintaining the integrity and longevity of your connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2120337-1 |
Series: | MotorMan |
Accessory Type: | Cable Seal |
Gender: | MotoMan |
Cable Diameter: | 13 - 16.7 mm, .512 - .657 in |
Package Quantity: | 100 |
GPL: | AG5 |
Packaging: | Loose Piece |
Operating Temperature Range: | -40 - 85 °C |
Sealable: | Yes |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | J888 |
ECCN: | EAR99 |
Body Color: | Black |
Peripheral Seal Color: | Black |
Wire Seal Color: | Black |
Part Aliases: | 2120337-1 |
SKU: | AMP2120337-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |