2120330-1
METAL HOOD / KIT
Enhance the durability and functionality of your connectors with this sleek METAL HOOD / KIT in classic black. Part of our MotorMan series, this essential accessory ensures reliable performance in demanding environments, with an operating temperature range of -40 to 85°C (-40 to 185°F). Featuring a convenient side wire entry location and secure locking device type, the Hood is designed for easy installation and maintenance. Rest assured, it complies with RoHS regulations for environmentally conscious production. Perfect for heavy-duty power connectors, this Hood is a must-have for maintaining connectivity in industrial settings. Elevate your power connectivity with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2120330-1 |
Color: | Black |
Series: | MotorMan |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Connector Product Type: | Hood |
Cable/Wire Entry Location: | Side |
Locking Device Type: | Side Clip |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMP2120330-1 |
ストレイン リリーフ: | Without |
Sealable: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |