2120745-2
MAG-MATE Slim Line with Multispring
Enhance your wire connection efficiency with the MAG-MATE Slim Line featuring a Multispring terminal type, perfect for seamless IDC Standard termination. Designed for optimal performance, this product ensures secure and reliable connections, offering convenience and peace of mind. With its compact design and RoHS compliance, it is an eco-friendly choice for various applications. Upgrade your workflow with the MAG-MATE Slim Line, a must-have in your toolkit for seamless wire terminations.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2120745-2 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Multispring |
Product: | Magnet Wire Terminals |
SKU: | AMP2120745-2 |
Plating Material: | Post-Tin |
Terminal Orientation: | Straight |
Mating Pin Diameter: | .8 mm / .031 in |
Mating Tab Thickness: | .81 mm / .032 in |
Material Thickness: | .32 mm / .0126 in |
Overall Length: | 14.8 mm / .582 in |
Magnet Wire Size: | 26 - 23 AWG / .4 - .63 mm |
Stock Thickness (Magnet Wire Side): | .32 mm / .0126 in |
Terminal Height: | 8.1 mm / .31 in |
Wire/Cable Type: | Magnet Wire |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |