2129261-1
PLUG ASSY 0.6mm CHAMP DOCKING
Introducing the PLUG ASSY 0.6mm CHAMP DOCKING, a vital component in our CHAMP Docking Connectors series. This Plug, designed for board mount installation, features three rows and a .6mm pitch for precise connectivity. With 40 positions, it caters to a variety of power and signal applications, boasting contact amperages of .5A and 1A. The durable copper alloy construction and gold plating ensure reliable performance, even in demanding environments. Operating in a wide temperature range and compliant with RoHS standards, this connector guarantees both quality and environmental responsibility. Suitable for cable-to-board connections, it offers seamless integration on printed circuit boards, with surface mount and through-hole solder termination options available. The inclusion of a hold-down post for PCB retention adds further stability. Packaged in reels of 300, this essential component is ideal for efficient assembly processes in electronic manufacturing.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2129261-1 |
Series: | CHAMP Docking Connectors |
Gender: | Plug |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount, Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .024 in, .6 mm |
Package Quantity: | 300 |
Contact Amperage: | 1 A, .5 A |
Number of Positions: | 40 |
Mount Orientation: | Vertical |
GPL: | 036 |
Packaging: | Reel |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .38 µm |
PCB Retention: | With |
PCB Retention Type: | Hold-Down Post |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | V825 |
Number of Signal Positions: | 40 |
Connector System: | Cable-to-Board |
ECCN: | EAR99 |
PCB Mount Alignment: | With |
Termination Post Tail Length: | .067 in, 1.7 mm |
Shell Base Material: | Stainless Steel |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2129261-1 |
SKU: | AMP2129261-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/19/2018 | E-17-009324 - Product Improvement. Ink easy to wipe off so TE proposal to change the ink printing to laser printing for date code. | Download |
09/12/2017 | E-17-009324-C - This change is not being implemented. ECR being closed per D&D RDO Consolidation project per Sebastian Mueller and Aaron Bond. | Download |