2132187-1
EMI Gasket, QSFP 1x3
Enhance the durability and performance of your high-speed connections with our EMI Gasket for QSFP 1x3 assemblies. This shielding gasket, designed for QSFP/QSFP+ interfaces, meets UL 94V-0 flammability standards for added safety. Perfect for data and device applications, it ensures reliable signal integrity while providing easy installation with sealable packaging. RoHS compliant, this essential accessory, with the product code G570, is a must-have for maintaining optimal connectivity in demanding environments. Elevate your connectivity solutions with this high-quality EMI gasket.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2132187-1 |
Series: | QSFP/QSFP+ |
Accessory Type: | Shielding Gasket |
Data Interface: | QSFP+ |
GPL: | K71 |
Packaging: | Bag/Box |
Sealable: | Yes |
GPL Description: | Data and Devices |
Product Code: | G570 |
Connector Product Type: | Accessory |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2132187-1 |
SKU: | AMP2132187-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |