2132189-6

6P SL156 HSG W/LCK RMP, TABS & RTNR

Enhance your power and signal connections with our SL-156 series Receptacle Connector. Designed for reliable performance, this connector features a natural nylon housing with UL 94V-0 flammability standard compliance. With a 6.5A amperage rating and 250VAC voltage, it provides secure connectivity for various applications. The housing accommodates 6 contact positions with a 3.96mm pitch, suitable for wire sizes ranging from 24-18 AWG. Its crimp termination method and inline contact layout ensure easy installation, while the locking ramp and polarization alignment offer added security. Ideal for appliances and other devices, this connector is RoHS compliant and operates efficiently in temperatures ranging from -55 to 105°C. Whether for cable mount or PCB applications, it's the perfect choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2132189-6
Color:Natural
Series:SL-156
Amperage:6.5 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon - GF
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Phosphor Bronze
Pitch:.156 in, 3.96 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:500
Lock Type:Locking Ramp
Number of Positions:6
Housing Color:Natural
GPL:103
Mating Retention Type:Locking Ramp
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Mating Connector Lock Type:Locking Ramp
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:2047
Wire Size:.205 - .8 mm², 24 - 18 AWG
Contact Layout:Inline
Connector Length:23.69 mm, .933 in
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Connector
Mating Retention:With
PCB Mount Alignment:Without
Mating Connector Lock:With
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:2132189-6
SKU:AMP2132189-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: