2132230-3

Heilind Number:AMP2132230-3
Manufacturer:TE Connectivity
Manufacturer Number:2132230-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EP2.5 Shrouded HDR ASSY 3P VER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2132230-3
Series:Economy Power 2.5
Amperage:4.2 A
Housing Material:Polybutylene Terephthalate - GF
Number of Contacts:3
Number of Rows:1
Mount Type:Board Mount
Termination Method:Crimp, Through Hole - Solder
Contact Material:Brass
Body Orientation:Straight
Pitch:.098 in, 2.5 mm
Voltage:250 VAC
Contact Type:Pin
Contact Amperage:4.2 A
Number of Positions:3
Housing Color:White
Mount Orientation:Vertical
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2 - 5 µm, 80 - 200 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.346 in, 8.8 mm
PCB Retention Type:Kinked
Sealable:No
Connector and Contact Terminate To:Printed Circuit Board
Contact Layout:Inline
Connector Length:12.5 mm, .49 in
Connector System:Wire to Board
Connector Contact Load Condition:Fully Loaded
Contact Mating Area Plating Finish:Bright
Contact Shape:Round, Square
Connector Width:.252 in, 6.4 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Termination Post Tail Length:.134 in, 3.4 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:2.032 µm, 80 µin
Contact Mating Area Length:.142 in, 3.6 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:2132230-3
SKU:AMP2132230-3

Detailed Description

Enhance your connectivity solutions with our EP2.5 Shrouded HDR ASSY 3P VER connector, designed for optimal performance in power and signal applications. With a straight body orientation and board mount installation, this component features a durable construction of Polybutylene Terephthalate - GF, ensuring reliability in demanding environments. Its 3-pin configuration and 2.5mm pitch offer versatile compatibility, while the tin-plated brass contacts guarantee efficient power transmission. Operating within a wide temperature range and meeting UL 94V-0 flammability standards, this connector is a dependable choice for various industrial and appliance uses. RoHS compliant and offering 4.2A of current, it combines safety and high performance, making it an essential component for your PCB assembly projects.