| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2132623-2 |
| Series: | IMPACT |
| Amperage: | .75 A |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 12 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Pitch: | .075 in, 1.9 mm |
| Voltage: | 30 V AC, 30 V DC |
| Contact Type: | Pin |
| Contact Length: | 18.85 mm, .217 in, 5.5 mm |
| Row Spacing: | .053 in, 1.35 mm |
| Impedance: | 100 Ω |
| Component Type: | Connector Assembly |
| PCB Hole Diameter: | .018 in, .46 mm |
| Number of Pairs: | 32 |
| Number of Positions: | 96 |
| Data Rate: | 20 - 25 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | K74 |
| Tail Length: | .055 in, 1.4 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 - 59.84 µin, .76 µm |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | 3 mm |
| Connector Height: | 11.95 mm, .47 in |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L776 |
| Number of Columns: | 8 |
| Number of Signal Positions: | 64 |
| Contact Design: | Dual Beam |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | .742 in |
| Connector System: | Board to Board |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin |
| Stackable: | No |
| Connector Product Type: | Connector |
| Pairs Per Column: | 4 |
| Contact Style: | Press-Fit |
| Board to Board Configuration: | Orthogonal, Vertical |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | 20.8 mm, .819 in |
| Mating Retention: | Without |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| PCB Contact Termination Area Plating Thickness: | 30 - 60 µin, .76 - 1.52 µm |
| Guide Location: | Unguided |
| Number of Ground Positions: | 32 |
| End Wall Location: | Dual |
| Guide Hardware: | Without |
| Signal Arrangement: | Differential |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2132623-2 |
| SKU: | AMP2132623-2 |
2132623-2
Specifications
Detailed Description
Enhance your board-to-board connectivity with our IMPACT series connector assembly, designed for high-speed signal transmission applications. With a contact layout featuring dual beam technology and inline configuration, this connector ensures reliable data transmission at speeds of up to 25 Gb/s. The housing, made of UL 94V-0 rated LCP, offers robust protection, while the gold-plated contact mating area guarantees optimal signal integrity. Its 96 positions, including 64 signal and 32 ground, cater to diverse connectivity needs, with a pitch of 1.9 mm facilitating easy installation. Operating in a wide temperature range, from -55 to 85°C, this connector is suitable for various environments. Featuring press-fit termination and board retention, it ensures secure and durable connections, while its black housing and fully shrouded design offer a sleek and protective finish. With RoHS compliance and E28476 UL agency certification, you can trust in the quality and reliability of this connector for your next project. Elevate your connectivity solutions with our high-performance IMPACT series connector assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2132466-1 | ![]() |


