2132781-4
04P EP-II HOUSING, NATURAL
Enhance power and signal connectivity with our Economy Power II Socket Housing, ideal for various appliances. With a durable Nylon construction in a natural color, it offers reliable performance. Featuring 4 inline contact positions for wire and cable termination via crimping, this connector ensures secure and efficient power transmission. Its 3.96mm pitch and 600V AC voltage rating meet industry standards for safe operation. The housing, measuring 16.4mm in length, 13.3mm in width, and 11mm in height, is designed for easy cable mount installation without strain relief. Operating within a wide temperature range of -55 to 105°C, it guarantees functionality in diverse environments. With UL 94V-0 flammability standard compliance and RoHS certification, this connector prioritizes safety and environmental responsibility. Perfect for power and signal circuit applications, it comes in a pack of 1000, making it a cost-effective choice for various projects. Its Latch, Locking Latch mating retention type ensures secure connections, while its compact design and mating alignment feature facilitate hassle-free installation. Upgrade your connectivity solutions with this high-quality Wire to Board Housing Connector, essential for efficient power transmission in a wide range of applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2132781-4 |
Series: | Economy Power II |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 1000 |
Contact Amperage: | 6.5 A |
Number of Positions: | 4 |
Housing Color: | Natural |
GPL: | 100 |
Mating Retention Type: | Latch, Locking Latch |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | 11 mm, .433 in |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | K885 |
Contact Layout: | Inline |
Connector Length: | 16.4 mm, .645 in |
Connector System: | Wire to Board |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 13.3 mm, .524 in |
Mating Retention: | With |
Accepts Wire Insulation Diameter: | .067 - .118 in, 1.7 - 3 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2132781-4 |
SKU: | AMP2132781-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/31/2021 | P-20-019046 - Manufacturing location change. Following Part Numbers will be transferred from | Download |
04/01/2019 | P-19-016840 - Manufacturing Location Change. Following Part Numbers will be transferred from Shenzhen to Huizhou. | Download |
12/30/2017 | E-17-013791 - Manufacturing / Process Requirements. To shorten the delivery cycle and the procurement cycle, change raw material agent now. | Download |