2132781-5
05P EP-II HOUSING, NATURAL
Discover the Economy Power II series housing, a versatile component for your connectivity needs. Made of durable nylon in a natural color, this cable mount connector features a single row with five socket contacts, perfect for power and signal applications. With a pitch of 3.96mm, it offers easy crimp termination for wire and cable connections. Operating in a wide temperature range from -55 to 105°C, it ensures reliability in various environments. Its UL 94V-0 flammability rating guarantees safety, while its 600V AC voltage rating and 6.5A contact amperage provide efficient power transmission. The connector, measuring 20.36mm in length and 13.3mm in width, is designed for wire-to-board setups, with a latch mating retention system for secure connections. Each package contains 1000 units, ideal for bulk installations. RoHS compliant and suitable for appliances, this connector is a dependable choice for your project.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2132781-5 |
Series: | Economy Power II |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 1000 |
Contact Amperage: | 6.5 A |
Number of Positions: | 5 |
Housing Color: | Natural |
GPL: | 100 |
Mating Retention Type: | Latch, Locking Latch |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | 11 mm, .433 in |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | K885 |
Contact Layout: | Inline |
Connector Length: | 20.36 mm, .801 in |
Connector System: | Wire to Board |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 13.3 mm, .524 in |
Mating Retention: | With |
Accepts Wire Insulation Diameter: | .067 - .118 in, 1.7 - 3 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2132781-5 |
SKU: | AMP2132781-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/30/2017 | E-17-013791 - Manufacturing / Process Requirements. To shorten the delivery cycle and the procurement cycle, change raw material agent now. | Download |