2132781-7
07P EP-II HOUSING, NATURAL
Enhance your power and signal connections with our Economy Power II connector, designed for versatile applications. This Cable Mount connector features a rugged Nylon housing in a natural color, suitable for a single row of 7 contacts with a 3.96mm pitch. With a voltage rating of 600V AC and contact amperage of 6.5A, it ensures reliable performance. The Phosphor Bronze contacts provide durability, while the UL 94V-0 flammability standard certification ensures safety. Operating in a wide temperature range from -55°C to 105°C, this connector is ideal for various environments. Its compact design, measuring 28.28mm in length and 13.3mm in width, offers easy integration into wire to board setups. The connector, packaged in quantities of 1000, is RoHS compliant, making it an environmentally friendly choice for your power and signal needs. With features like a locking latch for secure mating, inline contact layout, and no strain relief, it offers convenience and efficiency in appliance and other electronic applications. Upgrade your connectivity with our Economy Power II connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2132781-7 |
Series: | Economy Power II |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Pitch: | .156 in, 3.96 mm |
Voltage: | 600 V AC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Package Quantity: | 1000 |
Contact Amperage: | 6.5 A |
Number of Positions: | 7 |
Housing Color: | Natural |
GPL: | 100 |
Mating Retention Type: | Latch, Locking Latch |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | 11 mm, .433 in |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | K885 |
Contact Layout: | Inline |
Connector Length: | 1.11 in, 28.28 mm |
Connector System: | Wire to Board |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 13.3 mm, .524 in |
Mating Retention: | With |
Accepts Wire Insulation Diameter: | .067 - .118 in, 1.7 - 3 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2132781-7 |
SKU: | AMP2132781-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |