| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2134057-1 |
| Series: | Dynamic 7000 Series |
| Connector Type: | Housing Kit |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Pitch: | 16 mm, .629 in |
| Contact Type: | Pin |
| Row Spacing: | 16 mm, .629 in |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP2134057-1 |
2134057-1
| Heilind Number: | AMP2134057-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2134057-1 |
| ECAD Model: |
Specifications
Detailed Description
The Dynamic D7100 Pin Housing Assembly 4P XX is a high-quality component designed for heavy-duty power applications. This housing kit, part of the Dynamic 7000 Series, features UL 94V-0 and UL standards compliance for safety and reliability. Made of durable polyester with glass fiber reinforcement, it ensures long-lasting performance in demanding environments. With 4 contacts in 2 rows, it offers efficient power transmission. The black housing color adds a sleek and professional look, while its wide operating temperature range of -55 to 105°C (-67 to 221°F) makes it suitable for various settings. RoHS compliant and suitable for wire and cable termination, this assembly is a dependable choice for power connectors in industrial and commercial applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1871131-2 | ![]() | |
| TE Connectivity 1871131-3 | ![]() | |
| TE Connectivity 2134055-1 | ![]() | |
| TE Connectivity 1871131-1 | ![]() |


