| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 213500-3 |
| Series: | Metrimate |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 8 |
| Number of Rows: | 3 |
| Pitch: | .315 in, 8 mm |
| Contact Type: | Pin |
| Row Spacing: | .306 in, 7.77 mm |
| Number of Positions: | 8 |
| Housing Color: | Blue |
| Operating Temperature Range: | -55 - 130 °C, -67 - 266 °F |
| Circuit Application: | Power |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP213500-3 |
213500-3
Specifications
Detailed Description
Easily connect power components with this Metrimate series receptacle housing. Designed for heavy-duty applications, it features a durable polyester housing in a vibrant blue color. With eight pin contacts organized in three rows, it offers reliable power transmission. Meeting UL 94V-0 and UL standards, it ensures safety and quality. Operating in a wide temperature range from -55 to 130°C (-67 to 266°F), it is suitable for diverse environments. Perfect for power circuit applications, this housing is RoHS compliant, making it environmentally friendly. Upgrade your connectors with this high-performance solution.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 213886-1 | ![]() |


