213522-1
M-SERIES KIT 34P V.35
Enhance your connectivity with the M-SERIES KIT 34P V.35, a high-performance solution for power and data transmission. Crafted with durable Phenolic GF housing in sleek black, this industrial-grade connector ensures reliability in demanding environments. Featuring 34 socket contact positions and UL 94V-0 flammability standard compliance, it guarantees safe and efficient operation. With a wide operating temperature range of -55 to 150 °C (-67 to 302 °F), it's suitable for various applications. Designed for easy installation, this housing is cable-to-cable compatible and comes in a convenient bag packaging. RoHS compliant and with an ECCN classification of EAR99, it meets international standards for quality and environmental responsibility. Elevate your connectivity experience with the M-SERIES KIT 34P V.35.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 213522-1 |
Series: | AMP M Series |
Housing Material: | Phenolic GF |
Contact Type: | Socket |
Package Quantity: | 1 |
Number of Positions: | 34 |
Housing Color: | Black |
GPL: | 231 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
Panel Mount: | Without |
Connector Height: | 2.05 in, 52.07 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 7965 |
Connector System: | Cable-to-Cable |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 21.03 mm, .828 in |
Accepts Cable Diameter: | 13.83 mm, .544 in |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 213522-1 |
SKU: | AMP213522-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |