213570-1
CPC RECPT 20-14 SPECIAL
Enhance your electronic connections with the CPC RECPT 20-14 SPECIAL, a high-performance female connector designed for optimal power transmission. Featuring a durable Polyamide - GF housing and straight body orientation, this panel mount connector ensures secure attachment and reliable performance. With a contact rating of 13 A and a voltage handling capacity of 250 VDC, it's perfect for demanding applications. The UL 94V-0 flammability standard compliance guarantees safety, while the wide operating temperature range of -55 to 105 °C (-67 to 221 °F) ensures functionality in diverse environments. Whether in industrial settings or consumer electronics, this AMP CPC connector is a top choice for professionals seeking quality and reliability in their power connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 213570-1 |
Color: | Black |
Series: | AMP CPC |
Amperage: | 13 A |
Gender: | Female |
Housing Material: | Polyamide - GF |
Number of Contacts: | 14 |
Mount Type: | Panel Mount |
Termination Method: | Crimp |
Body Orientation: | Straight |
Voltage: | 250 VDC |
Shell Size: | 20 |
Contact Type: | Socket |
Number of Positions: | 14 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP213570-1 |
Number of Signal Positions: | 14 |
Reverse Numbering: | Without |
Number of Power Positions: | 0 |
Reverse Gender: | Yes |
Contact Protection: | With |
Wire Size: | .2 - 2 mm² / 14 - 24 AWG |
Assembly Length: | 30.73 mm / 1.21 in |
null: | 250 VAC |
Operating Voltage: | 250 VAC |
Centerline (Pitch): | 4.8 mm / .189 in |
Body Orientation: | Straight |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 1 1/4-18 UNEF-2A |
Panel Mount Feature Type: | Flange with Mounting Holes |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Panel |
Sealable: | No |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |