213598-2
CNV OUTLET PC BOARD MNT,BLACK
Enhance your power connectivity with this convenient Outlet PC Board Mount in sleek black. Crafted from durable Glass-Filled Nylon, it ensures reliable performance in industrial settings. Featuring a panel mount design and through-hole solder termination method, installation is a breeze. The brass contacts with tin-lead plating offer a sturdy and efficient connection, supporting up to 15 A of current. With a compact size of 1.23 x 1.23 x 1.28 inches, it's perfect for space-saving applications. Whether for professional use or DIY projects, this connector is a versatile and essential component. Please note, this product is not RoHS compliant. Elevate your power connectivity with this high-quality component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 213598-2 |
Housing Material: | Glass-Filled Nylon |
Mount Type: | Panel |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Contact Plating: | Tin-Lead |
Contact Amperage: | 15 A |
Housing Color: | Black |
GPL: | G11 |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 4957 |
Connector Product Type: | Convenience Outlet |
ECCN: | EAR99 |
Height: | 1.23 in, 31.12 mm |
Width: | 1.23 in, 31.12 mm |
Dimensions: | 31.12 x 31.12 x 32.54 mm |
Depth: | 1.28 in, 32.54 mm |
Part Aliases: | 213598-2 |
Replacement Part: | 3-213598-2 |
SKU: | AMP213598-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |