213652-1
CPC PLUG KIT 20-14,STD SEX
Enhance your connectivity with our CPC Plug Kit 20-14, designed for standard size applications. This essential component features a female gender with 14 contacts, ensuring reliable power transmission. Crafted from durable polyamide, it guarantees lasting performance. Suitable for cable mount installation, its straight body orientation and socket contact type streamline the assembly process. With a maximum rating of 13A at 250VDC, it meets stringent quality standards. Operating efficiently in a wide temperature range from -55 to 105°C (-67 to 221°F), it is ideal for diverse environments. Compliant with RoHS regulations, this housing component is a sustainable choice. Elevate your connectivity solutions with our AMP CPC Plug Kit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 213652-1 |
Color: | Black |
Series: | AMP CPC |
Amperage: | 13 A |
Gender: | Female |
Housing Material: | Polyamide |
Number of Contacts: | 14 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Body Orientation: | Straight |
Voltage: | 250 VDC |
Shell Size: | 20 |
Contact Type: | Socket |
Number of Positions: | 14 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP213652-1 |
Number of Signal Positions: | 14 |
Reverse Numbering: | Without |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Contact Protection: | With |
Wire Size: | .2 - 2 mm² / 14 - 24 AWG |
Assembly Length: | 41.66 mm / 1.64 in |
Operating Voltage: | 250 VAC |
null: | 250 VAC |
Centerline (Pitch): | 4.8 mm / .189 in |
Body Orientation: | Straight |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 15/16-20 UNEF-2A |
Panel Mount Feature: | Without |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | No |
Connector and Housing Type: | Plug |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |