213685-1
34P PLUG KIT,M-SERIES,CC,JS
Introducing the AMP M Series Socket Housing, a durable and reliable component designed for industrial applications. Constructed with UL 94V-0 rated Phenolic GF material in a sleek black finish, this housing ensures high performance even in demanding environments. With 34 positions for seamless connectivity, it is ideal for wire and cable termination. Operating within a wide temperature range of -55 to 150°C (-67 to 302°F), it guarantees consistent functionality. Measuring 58.04mm in height and 22.86mm in width, this receptacle is compact yet efficient. RoHS compliant and packaged in a convenient bag, it offers convenience and peace of mind in your power connector solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 213685-1 |
Series: | AMP M Series |
Housing Material: | Phenolic GF |
Contact Type: | Socket |
Package Quantity: | 1 |
Number of Positions: | 34 |
Housing Color: | Black |
GPL: | 231 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
Panel Mount: | Without |
Connector Height: | 2.285 in, 58.04 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 7965 |
Connector Length: | 2.09 in, 53.09 mm |
Connector System: | Cable-to-Cable |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 22.86 mm, .9 in |
Accepts Cable Diameter: | 15.24 mm, .6 in |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 213685-1 |
SKU: | AMP213685-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |