213738-5

19P PLUG ASY,DRWR CONN LF

Enhance your industrial connectivity with the AMP Metrimate series Header Connector. Designed for reliable performance, this UL and CSA certified connector features a polyester housing in sleek black, with a vertical mount orientation for efficient PCB integration. With five rows and 19 positions, it offers ample connectivity options for your application. The through-hole solder termination method ensures secure attachment, while the 600V AC/DC voltage rating guarantees safe operation. Meeting UL 94V-0 flammability standards, it upholds safety protocols. Operating in a wide temperature range from -55 to 130°C (-67 to 266°F), this connector is suitable for diverse environments. Its polarization and PCB retention features further enhance usability, making it a versatile choice for signal transmission in wire-to-board setups. Certified by VDE, CSA, and UL agencies, it assures quality and compliance with international standards. RoHS compliant, it aligns with environmental regulations. Upgrade your connectivity solutions with this industrial-grade connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 213738-5
Series:AMP Metrimate
Connector Type:Header
Gender:Receptacle
Housing Material:Polyester
Number of Rows:5
Termination Method:Through Hole - Solder
Pitch:.2 in
Voltage:600 V AC, 600 V DC
Contact Type:Pin
Row Spacing:.173 in, 4.39 mm
Package Quantity:12
Contact Amperage:7.5 A
Number of Positions:19
Housing Color:Black
Mount Orientation:Vertical
GPL:234
Tail Length:.145 in, 3.68 mm
Packaging:Box & Tray, Tray
Operating Temperature Range:-55 - 130 °C, -67 - 266 °F
PCB Retention:With
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:1.605 in
PCB Retention Type:Mounting Hole
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5018
Drawer Style:Standard
Contact Transmits:Signal (Data)
Connector Length:2.162 in
Connector System:Wire to Board
CSA Agency Certification:LR16455
UL Agency Certification:E28476
Connector Product Type:Connector
ECCN:EAR99
Connector Width:1.212 in
VDE Tested:Yes
Tail Plating:Tin
Connector Configuration:Drawer
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:213738-5
SKU:AMP213738-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: