Enhance your power connectivity with the AMP POWERBAND PIN CNT, a high-performance contact designed for seamless power transmission. This straight-mount, crimp termination contact boasts a durable copper construction, ensuring reliability in demanding applications. With a 600V AC/DC voltage rating and a generous 50A contact amperage, it's ideal for power-heavy environments. Featuring gold plating for optimal conductivity, this contact guarantees efficient power transfer. Packaged in a convenient reel with 1500 units, it's perfect for large-scale projects. Operating in a wide temperature range of -55 to 105°C (-67 to 221°F), it's suitable for diverse industrial settings. RoHS compliant and designed for wire-to-wire connections, this contact is a must-have for any power system. Upgrade your power connections with the AMP POWERBAND PIN CNT.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 213841-2
Series:AMP POWERBAND
Accessory Type:Contact
Mount Type:Straight
Termination Method:Crimp
Contact Material:Copper
Voltage:600 V AC, 600 V DC
Contact Size:8
Contact Type:Pin
Package Quantity:1500
Contact Amperage:50 A
Number of Positions:1
Termination Type:Crimp
GPL:230
Packaging:Reel
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Termination Plating Thickness:.02 µm, 1 µin
Contact Underplating Material:Nickel
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:3885
Wire Size:5 - 8 mm², 8 - 10 AWG
Connector System:Wire to Wire
Contact Termination Plating:Gold Flash
ECCN:EAR99
Contact Mating Area Plating Finish:Semi-Bright
Contact Underplating Thickness:1.27 µm, 50 µin
Wire Insulation Support:Without
Contact Retention:With
Test Current:50 A
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Gold Flash
Crimp Area Plating Finish:Semi-Bright
Crimp Area Plating Thickness:.02 µm, 1 µin
Contact Product Type:Contact
Mating Pin Diameter:.125 in, 3.18 mm
Part Aliases:213841-2
SKU:AMP213841-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download