2836124-2
OCEAN_2.0_Applicator-S-180F
Introducing the OCEAN_2.0 Applicator-S-180F, a versatile tool designed for precise and efficient application. This applicator features a pneumatic feed system, ensuring smooth and consistent operation. With options for 30mm and 40mm stroke terminators, it offers flexibility to accommodate various project requirements. Crafted for durability and performance, this applicator is a must-have for any professional workspace. Stay ahead of the curve with the OCEAN_2.0 Applicator-S-180F.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2836124-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2836124-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |