Power up with the PWRBAND PIN ASY 14-12 L.P., a crucial component in the AMP POWERBAND series. This contact accessory features a straight mount type and crimp termination method, ensuring secure and reliable connections. With copper contact material and gold plating in the mating area, it offers high conductivity for power applications. Operating at up to 600 V AC/DC and 50 A, it's designed for efficiency and performance. Each package contains 100 pieces, meeting industrial needs. Suitable for wire-to-wire connections, it accommodates 12-14 AWG wire sizes. RoHS compliant and featuring special loose piece packaging, it's a versatile solution for power connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 213845-4
Series:AMP POWERBAND
Accessory Type:Contact
Mount Type:Straight
Termination Method:Crimp
Contact Material:Copper
Voltage:600 V AC, 600 V DC
Contact Size:8
Contact Type:Pin
Package Quantity:100
Contact Amperage:50 A
Number of Positions:1
Termination Type:Crimp
GPL:230
Packaging:Carton
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Termination Plating Thickness:.02 µm, 1 µin
Contact Underplating Material:Nickel
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:3885
Wire Size:12 - 14 AWG, 2 - 3 mm²
Connector System:Wire to Wire
Contact Termination Plating:Gold Flash
ECCN:EAR99
Contact Mating Area Plating Finish:Semi-Bright
Contact Underplating Thickness:1.27 µm, 50 µin
Wire Insulation Support:Without
Contact Retention:With
Test Current:50 A
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Gold Flash
Crimp Area Plating Finish:Semi-Bright
Crimp Area Plating Thickness:.02 µm, 1 µin
Special Features:Loose Piece
Contact Product Type:Contact
Mating Pin Diameter:.125 in, 3.18 mm
Part Aliases:213845-4
SKU:AMP213845-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: