69710-1

SAHT W/OUT DIES

Easily crimp connectors with precision using this straight action hand tool, a must-have for any professional. Designed for effortless operation, this tool is compatible with a variety of die sets, allowing for versatile use. With the option for battery, electric, or manual power, it offers flexibility to suit your needs. Plus, rest assured it's RoHS compliant, meeting the highest standards for environmental responsibility. Elevate your crimping experience with this portable tool, perfect for on-the-go use.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 69710-1
Tool Type:Straight Action Hand Tool
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Removable/Interchangeable
SKU:AMP69710-1
Certification:Cannot be Certified
Crimp Form-Wire Barrel Type:Closed Barrel - Other
Ratchet Configuration:Not Releasable, Not Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/02/2018E-17-014538 - Product Improvement. INCREASE USABILITY OF TOOLS.Download