213845-5
POWERBAND CONT ASSY,SILVER PLT
Enhance power connectivity with our Powerband Contact Assembly in a sleek silver finish. Designed for high-performance applications, this assembly features straight mounting and durable copper contact material. With a voltage rating of 600 V AC/DC and a contact size of 8, it ensures reliable power transmission. The package includes 1500 units for efficient bulk usage. Suitable for wire-to-wire connections, it accommodates 12-14 AWG wire sizes. Operating in a wide temperature range from -55 to 105°C, it is ideal for industrial environments. Its silver-plated contact areas offer enhanced conductivity, while the nickel underplating ensures long-lasting durability. With a contact amperage of 50 A and a semi-bright plating finish, this assembly guarantees secure and efficient power transfer. RoHS compliant for environmental responsibility, it is a vital component for power connectors in various applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 213845-5 |
Series: | AMP POWERBAND |
Mount Type: | Straight |
Contact Material: | Copper |
Voltage: | 600 V AC, 600 V DC |
Contact Size: | 8 |
Contact Type: | Pin |
Package Quantity: | 1500 |
Contact Amperage: | 50 A |
Number of Positions: | 1 |
Termination Type: | Crimp |
GPL: | 230 |
Packaging: | Reel |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Silver |
Contact Mating Area Plating Thickness: | 200 µin, 5.08 µm |
Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
Contact Underplating Material: | Nickel |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 3885 |
Wire Size: | 12 - 14 AWG, 2 - 3 mm² |
Connector System: | Wire to Wire |
Contact Termination Plating: | Silver |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Semi-Bright |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Wire Insulation Support: | Without |
Contact Retention: | With |
Test Current: | 50 A |
For Multiple Crimp: | No |
Contact Orientation: | Straight |
Wire Contact Termination Area Plating Material: | Silver |
Crimp Area Plating Finish: | Semi-Bright |
Crimp Area Plating Thickness: | 1.27 µm, 50 µin |
Contact Product Type: | Contact |
Mating Pin Diameter: | .125 in, 3.18 mm |
Part Aliases: | 213845-5 |
SKU: | AMP213845-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |