2836120-2
OCEAN-2.0-APPLICATOR-S-130FA
Introducing the OCEAN-2.0-APPLICATOR-S-130FA, a versatile tool for precision application needs. This high-quality applicator, designed for efficiency and reliability, features a pneumatic feed type for seamless operation. With the choice of a 30mm or 40mm stroke terminator, it offers flexibility in use, accommodating different application requirements with ease. Rest assured, this tool is ROHS compliant, meeting international standards for environmental responsibility. Whether in the workshop or on the production line, the OCEAN-2.0-APPLICATOR-S-130FA is the perfect companion for your connector and tool needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2836120-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2836120-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |