2138852-2
MOUNTING CLIP, 4MM PANEL, AMPSEAL 16 HL
Securely mount your AMPSEAL 16 HL connector with this 4mm panel Mounting Clip in vibrant yellow. Crafted from durable PBT GF material, it meets UL 94-HB flammability standards for safety. Ideal for industrial and commercial transportation applications, this accessory ensures reliable performance even in extreme environments, with an operating temperature range of -55 to 125°C (-67 to 257°F). Designed for Wire to Wire connections, it offers easy installation and maintenance. Rest assured of its quality and compliance with RoHS standards. Elevate your automotive connectivity with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2138852-2 |
Color: | Yellow |
Series: | AMPSEAL 16 |
Accessory Type: | Mounting Clips |
Body Material: | PBT GF |
Package Quantity: | 1 |
GPL: | AH8 |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M097 |
Connector System: | Wire to Wire |
ECCN: | EAR99 |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 2138852-2 |
SKU: | AMP2138852-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |