2138852-3
MOUNTING CLIP, 3MM PANEL, AMPSEAL 16 HL
Enhance the secure installation of your AMPSEAL 16 HL connectors with this Mounting Clip designed for 3mm panels. Crafted from durable black PBT GF material, this essential accessory ensures reliable attachment in industrial and commercial transportation applications. With an operating temperature range of -55 to 125°C (-67 to 257°F) and full RoHS compliance, it guarantees performance and environmental responsibility. Each package contains one clip, meeting your connectivity needs with efficiency and quality. Elevate your connector setup with this indispensable component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2138852-3 |
Color: | Black |
Series: | AMPSEAL 16 |
Accessory Type: | Mounting Clip |
Body Material: | PBT GF |
Package Quantity: | 1 |
GPL: | AH8 |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M097 |
ECCN: | EAR99 |
Material Flammability Standard: | None |
Part Aliases: | 2138852-3 |
SKU: | AMP2138852-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |