213890-1
CPC RCPT,IN-LINE,SRS 5,SZ 17-3
Easily assemble your power connections with this CPC RCPT in-line housing, designed for secure and efficient SRS 5 installations. Featuring a straight body orientation and accommodating three 17-3 size contacts, it ensures reliable performance in a variety of applications. The black nylon construction not only offers durability but also meets UL 94V-0 flammability standards for added safety. With a maximum voltage rating of 250 VDC and an operating temperature range of -55 to 105°C (-67 to 221°F), this female connector is suitable for demanding environments. RoHS compliant and part of the AMP CPC series, it guarantees quality and compatibility. Upgrade your circular power connectors with this essential housing component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 213890-1 |
Color: | Black |
Series: | AMP CPC |
Gender: | Female |
Housing Material: | Nylon |
Number of Contacts: | 3 |
Body Orientation: | Straight |
Voltage: | 250 VDC |
Shell Size: | 17 |
Contact Type: | Socket |
Number of Positions: | 3 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP213890-1 |
Keying: | A |
Number of Signal Positions: | 0 |
Reverse Numbering: | With |
Number of Power Positions: | 3 |
Reverse Gender: | Yes |
Contact Protection: | With |
Accepts Wire Insulation Diameter Range: | 3.96 - 6.6 mm / .156 - .26 in |
null: | 250 VAC |
Operating Voltage: | 250 VAC |
Body Orientation: | Straight |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 15/16-20 UNEF-2A |
Panel Mount Feature: | Without |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | No |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |