213893-2
CPC RECPT SEALED SIZE 17-10
Enhance your power connections with our CPC RECPT SEALED SIZE 17-10, designed for optimal performance. This female connector, part of the AMP CPC series, boasts a durable nylon housing in sleek black. With 10 contacts and panel mount installation, it ensures secure and reliable connectivity. Meeting UL 94V-0 standards for material flammability, it guarantees safety and peace of mind. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), it's suitable for various environments. Its straight body orientation and all-plastic shell design further enhance usability. RoHS compliant, this circular power connector housing is a must-have in any professional setup. Elevate your connectivity game with this premium product.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 213893-2 |
Color: | Black |
Series: | AMP CPC |
Gender: | Female |
Housing Material: | Nylon |
Number of Contacts: | 10 |
Mount Type: | Panel Mount |
Body Orientation: | Straight |
Voltage: | 250 VDC |
Shell Size: | 17 |
Contact Type: | Socket |
Number of Positions: | 10 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP213893-2 |
Seal Type: | Peripheral |
Keying: | A |
Number of Signal Positions: | 8 |
Reverse Numbering: | With |
Number of Power Positions: | 2 |
Reverse Gender: | Yes |
Contact Protection: | With |
Accepts Wire Insulation Diameter Range: | 1.5 - 3.3 mm / 3.96 - 6.6 mm / .06 - .13 in / .156 - .26 in |
Operating Voltage: | 250 VAC |
null: | 250 VAC |
Body Orientation: | Straight |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 15/16-20 UNEF-2A |
Panel Mount Feature Type: | Flange with Mounting Holes |
Panel Mount Feature: | With |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Power & Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | Yes |
Connector and Housing Type: | Receptacle |
Fluid Resistance: | Immersion |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/10/2021 | E-21-004836 - Product Improvement. Delete the existing AMP logo molded into the housing. Add a molded TE logo close to the molded part number where possible. The molded TE logo and molded part number may be located on any flange edge. |
Download |
06/10/2019 | P-19-017403 - Product Improvement. Change to the color of the peripheral seal used in these connectors from light gray to black. The change in color from gray to black coincides with the change from not compliant to compliant. All parts containing black seals will be EU 2015/863 compliant. |
Download |
05/31/2017 | E-17-003420 - Product Improvement. The markings are currently applied using ink stamping. The laser marking option has the advantage of being more permanent and easier to apply than ink. | Download |