Enhance cable organization with our CPC Cable Clamp Kit, designed for large-sized applications. Straight body orientation and a shell size of 17 ensure a secure fit for cables up to 17.86mm in diameter. Crafted from durable black nylon, this accessory meets UL 94V-1 flammability standards, guaranteeing safety and reliability. Each kit includes a single cable clamp, essential for industrial wire management. With a screw hole thread size of 15/16-20 and zinc plating with Trivalent Chromate, installation is effortless and corrosion-resistant. RoHS compliant, this component is environmentally friendly. Elevate your cable management with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 213902-3
Color:Black
Series:AMP CPC
Accessory Type:Cable Clamp
Body Orientation:Straight
Shell Size:17
Material:Nylon
Maximum Bundle Diameter:17.86 ;17.86 mm
Package Quantity:1
GPL:232
Packaging:Individual
GPL Description:Industrial
Product Code:7970
Screw Hole Thread Size:15/16-20
Connector Product Type:Accessory
ECCN:EAR99
Screw Plating:Zinc with Trivalent Chromate
Accepts Cable Diameter:17.86 mm, .703 in
Cable Clamp Material:Nylon
Cable Clamp Color:Black
Cable Clamp Flammability Standard:UL 94V-1
Cover:Without
Standards Met:UL 94V-1
Part Aliases:213902-3
SKU:AMP213902-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: